
AUIPS7091STRL | |
|---|---|
DigiKey Part Number | AUIPS7091STRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIPS7091STRL |
Description | IC PWR SWITCH N-CHAN 1:1 D2PAK-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A D2PAK-5 |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package D2PAK-5 |
Voltage - Load 6V ~ 35V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |

