Similar

AUIPS6041STRL | |
|---|---|
DigiKey Part Number | AUIPS6041STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIPS6041STRL |
Description | IC PWR SWITCH N-CHAN 1:1 D2PAK-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel D2PAK-5 |
Datasheet | Datasheet |
Category | Rds On (Typ) 110mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Features Auto Restart |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package D2PAK-5 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS462TATMA1 | Infineon Technologies | 18.888 | BTS462TATMA1CT-ND | 2,67000 € | Similar |


