Similar
Similar

AUIPS6041R | |
|---|---|
DigiKey Part Number | AUIPS6041R-ND |
Manufacturer | |
Manufacturer Product Number | AUIPS6041R |
Description | IC PWR SWITCH N-CHAN 1:1 DPAK-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | AUIPS6041R Models |
Category | Current - Output (Max) 2.3A |
Mfr | Rds On (Typ) 110mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package DPAK-5 |
Voltage - Load 6V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS462TATMA1 | Infineon Technologies | 19.850 | BTS462TATMA1CT-ND | 2,26000 € | Similar |
| VN750PTTR-E | STMicroelectronics | 10.878 | 497-18888-1-ND | 2,18000 € | Similar |



