Power Switch/Driver 1:1 N-Channel 1.6A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS6041GTR

DigiKey Part Number
AUIPS6041GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS6041GTR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.6A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.6A
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types