Power Switch/Driver 1:1 N-Channel TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS6041

DigiKey Part Number
AUIPS6041-ND
Manufacturer
Manufacturer Product Number
AUIPS6041
Description
IC PWR SWITCH N-CHAN 1:1 TO220-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel TO-220-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
110mOhm
Mfr
Input Type
Non-Inverting
Packaging
Tube
Features
Auto Restart
Part Status
Obsolete
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Through Hole
Output Type
N-Channel
Supplier Device Package
TO-220-5
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 28V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.