Similar

AUIPS6011R | |
|---|---|
DigiKey Part Number | AUIPS6011R-ND |
Manufacturer | |
Manufacturer Product Number | AUIPS6011R |
Description | IC PWR SWITCH N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.6A TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Current - Output (Max) 5.6A |
Mfr | Rds On (Typ) 11mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package TO-252AA (DPAK) |
Voltage - Load 36V (Max) | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN750PTTR-E | STMicroelectronics | 2.567 | 497-18888-1-ND | 2,20000 € | Similar |


