AUIPS2041LTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 24.799
Unit Price: 1,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.193
Unit Price: 1,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 30.673
Unit Price: 1,57000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS2041LTR

DigiKey Part Number
AUIPS2041LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS2041LTR
Description
IC PWR SWITCH N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A PG-SOT223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.4A
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types