
AUIPS1041L | |
|---|---|
DigiKey Part Number | AUIPS1041L-ND |
Manufacturer | |
Manufacturer Product Number | AUIPS1041L |
Description | IC PWR SWITCH N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-223 |
Category | Current - Output (Max) 1.5A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

