Power Switch/Driver 1:1 N-Channel 3.3A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIPS1031STRL

DigiKey Part Number
AUIPS1031STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIPS1031STRL
Description
IC PWR SWITCH N-CHAN 1:1 D2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.3A D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.3A
Mfr
Rds On (Typ)
40mOhm
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Fault Protection
Current Limiting (Fixed), Over Temperature
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
D2PAK
Interface
On/Off
Package / Case
Voltage - Load
36V (Max)
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types