
ASP1212-N80NT | |
|---|---|
DigiKey Part Number | ASP1212-N80NT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASP1212-N80NT |
Description | IC REG CTRLR VR11 1OUT 56VQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11, VR11.1, AMD CPU Voltage Regulator IC 1 Output PG-VQFN-56-901 |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-VFQFN Exposed Pad |
Applications Controller, Intel VR11, VR11.1, AMD CPU | Supplier Device Package PG-VQFN-56-901 |
Voltage - Input 3.3V | Base Product Number |

