
APPKITA2GSAFETYTOBO1 | |
|---|---|
DigiKey Part Number | 448-APPKITA2GSAFETYTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | APPKITA2GSAFETYTOBO1 |
Description | APPKITA2GSAFETYTOBO1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TC397 AURIX AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC397 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,17000 € | 453,17 € |
| Unit Price without VAT: | 453,17000 € |
|---|---|
| Unit Price with VAT: | 539,27230 € |

