
AN2135SC | |
|---|---|
DigiKey Part Number | 448-AN2135SC-ND |
Manufacturer | |
Manufacturer Product Number | AN2135SC |
Description | IC MCU 8051 8K RAM 24MHZ 44QFP |
Customer Reference | |
Detailed Description | 8051 EZ-USB™ USB Microcontroller Microcontroller IC ROMless 44-QFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | AN213x | |
RAM Size | 8K x 8 | |
Interface | I2C, USB | |
Number of I/O | 8 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP | |
Base Product Number |

