New Product
N-Channel 750 V 198A (Tc) 651W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMBG75R007M2HXTMA1

DigiKey Part Number
448-AIMBG75R007M2HXTMA1TR-ND - Tape & Reel (TR)
448-AIMBG75R007M2HXTMA1CT-ND - Cut Tape (CT)
448-AIMBG75R007M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies Americas Corp.
Manufacturer Product Number
AIMBG75R007M2HXTMA1
Description
AIMBG75R007M2HXTMA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 198A (Tc) 651W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
EDA/CAD Models
AIMBG75R007M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
6.3mOhm @ 129.7A, 20V
Vgs(th) (Max) @ Id
5.6V @ 28.5mA
Gate Charge (Qg) (Max) @ Vgs
169 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
5854 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
651W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,22000 €28,22 €
1020,72800 €207,28 €
10020,44060 €2.044,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00016,69984 €16.699,84 €
Manufacturers Standard Package
Unit Price without VAT:28,22000 €
Unit Price with VAT:33,58180 €