


AIMBG120R080M1XTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMBG120R080M1XTMA1TR-ND - Tape & Reel (TR) 448-AIMBG120R080M1XTMA1CT-ND - Cut Tape (CT) 448-AIMBG120R080M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG120R080M1XTMA1 |
Description | SICFET N-CH 1200V 30.6A TO-263 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30.6A (Tc) 168W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 3.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 671 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 168W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 $ | 9,33 $ |
| 10 | 6,39600 $ | 63,96 $ |
| 100 | 5,14080 $ | 514,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,20000 $ | 4.200,00 $ |
| Unit Price without VAT: | 9,33000 $ |
|---|---|
| Unit Price with VAT: | 11,10270 $ |



