
AIKYX120N75CP2ALSA1 | |
---|---|
DigiKey Part Number | 448-AIKYX120N75CP2ALSA1-ND |
Manufacturer | Infineon Technologies |
Manufacturer Product Number | AIKYX120N75CP2ALSA1 |
Description | AIKYX120N75CP2ALSA1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT 750 V 150 A 577 W Through Hole PG-TO247-4-13 |
Datasheet | Datasheet |
EDA/CAD Models | AIKYX120N75CP2ALSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 120A | |
Power - Max | 577 W | |
Switching Energy | 3.3mJ (on), 3.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 765 nC | |
Td (on/off) @ 25°C | 48ns/202ns | |
Test Condition | 470V, 120A, 4.8Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,17000 € | 11,17 € |
30 | 6,75733 € | 202,72 € |
120 | 5,79125 € | 694,95 € |
510 | 5,57141 € | 2.841,42 € |
Unit Price without VAT: | 11,17000 € |
---|---|
Unit Price with VAT: | 13,29230 € |