AIKW75N60CTE8188XKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,39000 €
Datasheet
IPW65R099CFD7AXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIKW75N60CTE8188XKSA1

DigiKey Part Number
AIKW75N60CTE8188XKSA1-ND
Manufacturer
Manufacturer Product Number
AIKW75N60CTE8188XKSA1
Description
IGBT TRENCH FS 600V 80A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 428 W Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
225 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Power - Max
428 W
Switching Energy
2mJ (on), 2.5mJ (off)
Input Type
Standard
Gate Charge
470 nC
Td (on/off) @ 25°C
33ns/330ns
Test Condition
400V, 75A, 5Ohm, 15V
Reverse Recovery Time (trr)
121 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.