IPW65R099CFD7AXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIGW40N65H5XKSA1

DigiKey Part Number
448-AIGW40N65H5XKSA1-ND
Manufacturer
Manufacturer Product Number
AIGW40N65H5XKSA1
Description
IGBT TRENCH 650V 74A TO247-3-41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
74 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
250 W
Switching Energy
350µJ (on), 100µJ (off)
Input Type
Standard
Gate Charge
95 nC
Td (on/off) @ 25°C
19ns/165ns
Test Condition
400V, 20A, 15Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 30 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,11000 €5,11 €
302,89700 €86,91 €
1202,40975 €289,17 €
5102,05263 €1.046,84 €
1.0201,98645 €2.026,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €

Other Suppliers on DigiKey

30In Stock
Ships from Rochester Electronics, LLC