
ADM8262-AC-T-1 | |
|---|---|
DigiKey Part Number | ADM8262-AC-T-1-ND |
Manufacturer | |
Manufacturer Product Number | ADM8262-AC-T-1 |
Description | IC INTFACE SPECIALIZED FQFP-128 |
Customer Reference | |
Detailed Description | Wireless Power Transmitter Interface PG-FQFP-128-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Interface | Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 128-BFQFP | |
Supplier Device Package | PG-FQFP-128-1 | |
Mounting Type | Surface Mount | |
Base Product Number |

