
ADM5120PX-AB-T-2 | |
|---|---|
DigiKey Part Number | ADM5120PX-AB-T-2-ND |
Manufacturer | |
Manufacturer Product Number | ADM5120PX-AB-T-2 |
Description | IC NETWORK CTRLR SOC P-FQFP-208 |
Customer Reference | |
Detailed Description | 4Kc - Network Processor Microcontroller IC 208-BFQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | 4Kc | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | Ethernet, UART, USB | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP Exposed Pad | |
Supplier Device Package | P-FQFP-208-10 | |
Base Product Number |

