
ADM5120PX-AB-R-2 | |
|---|---|
DigiKey Part Number | ADM5120PX-AB-R-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM5120PX-AB-R-2 |
Description | IC PROCESSOR NTWRK SOC 208-LQFP |
Customer Reference | |
Detailed Description | 4Kc - Network Processor Microcontroller IC 208-LQFP |
Datasheet | Datasheet |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface Ethernet, UART, USB |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V, 3.3V |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 208-LQFP |
Applications Network Processor | Supplier Device Package PG-LQFP-208 |
Core Processor 4Kc | Base Product Number |

