98-0229 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 941
Unit Price: 5,71000 €
Datasheet
Current Sense Regulator 1mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98-0229

DigiKey Part Number
98-0229-ND
Manufacturer
Manufacturer Product Number
98-0229
Description
IC CURRENT SENSE 8SOIC
Customer Reference
Detailed Description
Current Sense Regulator 1mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Current Sense
Sensing Method
-
Accuracy
-
Voltage - Input
9.5V ~ 20V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types