94-4582 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.781
Unit Price: 3,60000 €
Datasheet

Similar


IXYS
In Stock: 2.955
Unit Price: 8,18000 €
Datasheet
P-Channel 55 V 31A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94-4582

DigiKey Part Number
94-4582-ND
Manufacturer
Manufacturer Product Number
94-4582
Description
MOSFET P-CH 55V 31A D2PAK
Customer Reference
Detailed Description
P-Channel 55 V 31A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.8W (Ta), 110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
60mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQB34P10TMonsemi13.781FQB34P10TMCT-ND3,60000 €Similar
IXTA52P10PIXYS2.955238-IXTA52P10P-ND8,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types