92-0065 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 480
Unit Price: 4,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,94000 €
Datasheet
IGBT 600 V 60 A 160 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-0065

DigiKey Part Number
92-0065-ND
Manufacturer
Manufacturer Product Number
92-0065
Description
IGBT 600V 60A TO-220AB
Customer Reference
Detailed Description
IGBT 600 V 60 A 160 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Vce(on) (Max) @ Vge, Ic
1.5V @ 15V, 31A
Power - Max
160 W
Input Type
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes