Image for 6PS04012E4DG36022NOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6PS04012E4DG36022NOSA1

DigiKey Part Number
448-6PS04012E4DG36022NOSA1-ND
Manufacturer
Manufacturer Product Number
6PS04012E4DG36022NOSA1
Description
IGBT MODULE 3600V 306A
Customer Reference
Detailed Description
IGBT Module Full Bridge Inverter 3600 V 306 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
306 A
Manufacturer
Infineon Technologies
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 200A
Series
Input
Standard
Packaging
Bulk
NTC Thermistor
No
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Configuration
Full Bridge Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
3600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.