IGBT Module Three Phase Inverter 1700 V 1800 A 29140 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6MS30017E43W40372NOSA1

DigiKey Part Number
6MS30017E43W40372NOSA1-ND
Manufacturer
Manufacturer Product Number
6MS30017E43W40372NOSA1
Description
IGBT MOD 1700V 1800A 29140W MOD
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1700 V 1800 A 29140 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
29140 W
Manufacturer
Infineon Technologies
Input
Standard
Series
NTC Thermistor
Yes
Packaging
Tray
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Configuration
Three Phase Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1700 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
1800 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.