
6MS24017E33W32859NOSA1 | |
|---|---|
DigiKey Part Number | 6MS24017E33W32859NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | 6MS24017E33W32859NOSA1 |
Description | IGBT MODULE 9980W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 9980 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Power - Max | 9980 W | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

