
6EDL7151XUMA1 | |
|---|---|
DigiKey Part Number | 448-6EDL7151XUMA1TR-ND - Tape & Reel (TR) 448-6EDL7151XUMA1CT-ND - Cut Tape (CT) 448-6EDL7151XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL7151XUMA1 |
Description | 6EDL7151XUMA1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI, Step/Direction PG-VQFN-48-78 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL7151XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, SPI, Step/Direction | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 5.5V ~ 70V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,82440 € | 45,61 € |
| 100 | 1,64030 € | 164,03 € |
| 250 | 1,55268 € | 388,17 € |
| 500 | 1,52726 € | 763,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40698 € | 3.517,45 € |
| 5.000 | 1,37938 € | 6.896,90 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |





