
6EDL04N03PRXUMA1 | |
|---|---|
DigiKey Part Number | 448-6EDL04N03PRXUMA1TR-ND - Tape & Reel (TR) 448-6EDL04N03PRXUMA1CT-ND - Cut Tape (CT) 448-6EDL04N03PRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04N03PRXUMA1 |
Description | 6EDL04N03PRXUMA1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TSSOP-25 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL04N03PRXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 10V ~ 25V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 165mA, 375mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 280 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,97000 € | 9,85 € |
| 10 | 1,87800 € | 18,78 € |
| 25 | 1,77040 € | 44,26 € |
| 50 | 1,69700 € | 84,85 € |
| 100 | 1,62950 € | 162,95 € |
| 500 | 1,49398 € | 746,99 € |
| 1.000 | 1,44353 € | 1.443,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37201 € | 4.116,03 € |
| 6.000 | 1,33166 € | 7.989,96 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

