
6EDL04I06PCX1SA1 | |
|---|---|
DigiKey Part Number | 448-6EDL04I06PCX1SA1-ND |
Manufacturer | |
Manufacturer Product Number | 6EDL04I06PCX1SA1 |
Description | IC GATE DRVR HALF-BRIDGE CHIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT | |
Voltage - Supply | 13V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,76680 € | 44,17 € |
| 100 | 1,58870 € | 158,87 € |
| 250 | 1,50356 € | 375,89 € |
| 500 | 1,45232 € | 726,16 € |
| 1.000 | 1,41009 € | 1.410,09 € |
| 2.500 | 1,36554 € | 3.413,85 € |
| 5.000 | 1,33869 € | 6.693,45 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

