
6ED2742S01QXTMA1 | |
|---|---|
DigiKey Part Number | 448-6ED2742S01QXTMA1TR-ND - Tape & Reel (TR) 448-6ED2742S01QXTMA1CT-ND - Cut Tape (CT) 448-6ED2742S01QXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6ED2742S01QXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE 32VQFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 6ED2742S01QXTMA1 Models |
Category | Logic Voltage - VIL, VIH 1.4V, 1.4V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Last Time Buy | High Side Voltage - Max (Bootstrap) 160 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 20ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 32-PowerVFQFN |
Gate Type MOSFET (N-Channel) | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply 6V ~ 140V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25342 € | 3.760,26 € |
| 6.000 | 1,22944 € | 7.376,64 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


