
6ED003L02F2XUMA1 | |
|---|---|
DigiKey Part Number | 6ED003L02F2XUMA1TR-ND - Tape & Reel (TR) 6ED003L02F2XUMA1CT-ND - Cut Tape (CT) 6ED003L02F2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6ED003L02F2XUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | 6ED003L02F2XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 13V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 620 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,55640 € | 38,91 € |
| 100 | 1,39560 € | 139,56 € |
| 250 | 1,31892 € | 329,73 € |
| 500 | 1,28800 € | 644,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18767 € | 3.563,01 € |
| 6.000 | 1,16469 € | 6.988,14 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

