
62-0203PBF | |
|---|---|
DigiKey Part Number | 62-0203PBF-ND |
Manufacturer | |
Manufacturer Product Number | 62-0203PBF |
Description | MOSFET P-CH 12V 16A 8SO |
Customer Reference | |
Detailed Description | P-Channel 12 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8676 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 16A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS4465 | onsemi | 0 | FDS4465CT-ND | 1,84000 € | Similar |


