Similar

62-0136PBF | |
|---|---|
DigiKey Part Number | 62-0136PBF-ND |
Manufacturer | |
Manufacturer Product Number | 62-0136PBF |
Description | MOSFET N-CH 30V 19A 8-SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta) 2.5W Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3710 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case | - |


