
56DN06ELEMEVMITPRXPSA1 | |
|---|---|
DigiKey Part Number | 56DN06ELEMEVMITPRXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | 56DN06ELEMEVMITPRXPSA1 |
Description | DIODE STD 600V 6400A EEUPEC0 |
Customer Reference | |
Detailed Description | Diode 600 V 6400A Clamp On E-EUPEC-0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6400A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | E-EUPEC-0 | |
Operating Temperature - Junction | 180°C (Max) | |
Base Product Number |

