SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DIR1421HAXUMA1

DigiKey Part Number
448-4DIR1421HAXUMA1TR-ND - Tape & Reel (TR)
448-4DIR1421HAXUMA1CT-ND - Cut Tape (CT)
448-4DIR1421HAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4DIR1421HAXUMA1
Description
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Customer Reference
Detailed Description
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4DIR1421HAXUMA1 Models
Product Attributes
Filter Similar Products
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
33ns, 33ns
Series
Pulse Width Distortion (Max)
3ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Part Status
Obsolete
Voltage - Supply
2.7V ~ 6.5V
Technology
Magnetic Coupling
Grade
Automotive
Type
SPI
Qualification
AEC-Q100
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
PG-DSO-16-46
Voltage - Isolation
5700Vrms
Base Product Number
Common Mode Transient Immunity (Min)
100kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4DIR1400HAXUMA1Infineon Technologies23448-4DIR1400HAXUMA1CT-ND2,16000 €Parametric Equivalent
4DIR1420HAXUMA1Infineon Technologies4448-4DIR1420HAXUMA1CT-ND2,16000 €Parametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,55700 €15,57 €
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €