4DIR1401HXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 71
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 15
Unit Price: 2,07000 €
Datasheet
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DIR1401HXUMA1

DigiKey Part Number
448-4DIR1401HXUMA1TR-ND - Tape & Reel (TR)
448-4DIR1401HXUMA1CT-ND - Cut Tape (CT)
448-4DIR1401HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4DIR1401HXUMA1
Description
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Customer Reference
Detailed Description
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4DIR1401HXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
26ns, 26ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3ns
Part Status
Obsolete
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 6.5V
Type
SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
PG-DSO-16-46
Channel Type
Bidirectional
Base Product Number
Voltage - Isolation
5700Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4DIR1400HXUMA1Infineon Technologies71448-4DIR1400HXUMA1CT-ND2,07000 €Parametric Equivalent
4DIR1421HXUMA1Infineon Technologies15448-4DIR1421HXUMA1CT-ND2,07000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes