Similar

38DN06ELEMPRXPSA1 | |
|---|---|
DigiKey Part Number | 448-38DN06ELEMPRXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | 38DN06ELEMPRXPSA1 |
Description | DIODE STD 600V 5095A EEUPEC0 |
Customer Reference | |
Detailed Description | Diode 600 V 5095A Clamp On E-EUPEC-0 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 mA @ 600 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package E-EUPEC-0 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 180°C (Max) |
Current - Average Rectified (Io) 5095A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 990 mV @ 4500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38DN06B02ELEMPRXPSA1 | Infineon Technologies | 0 | 448-38DN06B02ELEMPRXPSA1-ND | 173,99800 € | Similar |


