IGBT Module Three Phase Inverter 2160 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PS12017E44G35911NOSA1

DigiKey Part Number
2PS12017E44G35911NOSA1-ND
Manufacturer
Manufacturer Product Number
2PS12017E44G35911NOSA1
Description
IGBT MODULE 2160W MODULE
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 2160 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
Standard
Manufacturer
Infineon Technologies
NTC Thermistor
Yes
Series
Operating Temperature
-25°C ~ 55°C
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Package / Case
Module
Configuration
Three Phase Inverter
Supplier Device Package
Module
Power - Max
2160 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 300A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.