
2N7002H6327XTSA2 | |
|---|---|
DigiKey Part Number | 2N7002H6327XTSA2TR-ND - Tape & Reel (TR) 2N7002H6327XTSA2CT-ND - Cut Tape (CT) 2N7002H6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002H6327XTSA2 |
Description | MOSFET N-CH 60V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002H6327XTSA2 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-SOT23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K_R1_00001 | Panjit International Inc. | 52.552 | 3757-2N7002K_R1_00001CT-ND | 0,10000 € | Similar |
| BSN20BKR | Nexperia USA Inc. | 34.800 | 1727-2341-1-ND | 0,21000 € | Similar |
| DMN65D8LQ-7 | Diodes Incorporated | 1.426 | DMN65D8LQ-7DICT-ND | 0,18000 € | Similar |
| TSM2N7002AKCX RFG | Taiwan Semiconductor Corporation | 3.424 | 1801-TSM2N7002AKCXRFGCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07640 € | 7,64 € |
| 500 | 0,05588 € | 27,94 € |
| 1.000 | 0,04923 € | 49,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04074 € | 122,22 € |
| 6.000 | 0,03645 € | 218,70 € |
| 9.000 | 0,03426 € | 308,34 € |
| 15.000 | 0,03180 € | 477,00 € |
| 21.000 | 0,03034 € | 637,14 € |
| 30.000 | 0,02892 € | 867,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

















