


2EP101RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EP101RXTMA1TR-ND - Tape & Reel (TR) 448-2EP101RXTMA1CT-ND - Cut Tape (CT) 448-2EP101RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EP101RXTMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EP101RXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90300 € | 9,03 € |
| 25 | 0,81920 € | 20,48 € |
| 100 | 0,72660 € | 72,66 € |
| 250 | 0,68260 € | 170,65 € |
| 500 | 0,65602 € | 328,01 € |
| 1.000 | 0,63413 € | 634,13 € |
| 2.500 | 0,61103 € | 1.527,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59712 € | 2.985,60 € |
| 10.000 | 0,58566 € | 5.856,60 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


