Transformer Driver PMIC PG-TSSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transformer Driver PMIC PG-TSSOP-8
Powering Innovation: Efficient and Reliable Gate Driving Solutions

2EP101RXTMA1

DigiKey Part Number
448-2EP101RXTMA1TR-ND - Tape & Reel (TR)
448-2EP101RXTMA1CT-ND - Cut Tape (CT)
448-2EP101RXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EP101RXTMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC PG-TSSOP-8
Datasheet
 Datasheet
EDA/CAD Models
2EP101RXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
-
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
PG-TSSOP-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92700 €9,27 €
250,84080 €21,02 €
1000,74580 €74,58 €
2500,70052 €175,13 €
5000,67326 €336,63 €
1.0000,66534 €665,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,61282 €3.064,10 €
10.0000,60107 €6.010,70 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €