
2EDS9265HXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDS9265HXUMA1TR-ND - Tape & Reel (TR) 448-2EDS9265HXUMA1CT-ND - Cut Tape (CT) 448-2EDS9265HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS9265HXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDS9265HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | -, 1.65V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,31520 € | 32,88 € |
| 100 | 1,17650 € | 117,65 € |
| 250 | 1,11036 € | 277,59 € |
| 500 | 1,07050 € | 535,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03768 € | 1.037,68 € |
| 2.000 | 1,01067 € | 2.021,34 € |
| 3.000 | 0,99713 € | 2.991,39 € |
| 5.000 | 0,98214 € | 4.910,70 € |
| 7.000 | 0,97338 € | 6.813,66 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |



