2EDS8255HXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.457
Unit Price: 1,85000 €
Datasheet
Half-Bridge Gate Driver IC PG-DSO-16-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDS8255HXUMA1

DigiKey Part Number
2EDS8255HXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2EDS8255HXUMA1
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC PG-DSO-16-30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
-
Gate Type
-
Voltage - Supply
-
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes