
2EDN8524RXUMA1 | |
|---|---|
DigiKey Part Number | 2EDN8524RXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2EDN8524RXUMA1 |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-TSSOP-8 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 1.2V, 1.9V |
Series | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 5.3ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package PG-TSSOP-8 |
Gate Type MOSFET (N-Channel) | Base Product Number |


