2EDN8523FXTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.846
Unit Price: 0,57000 €
Datasheet
Low-Side Gate Driver IC Inverting PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDN8523FXTMA1

DigiKey Part Number
2EDN8523FXTMA1TR-ND - Tape & Reel (TR)
2EDN8523FXTMA1CT-ND - Cut Tape (CT)
2EDN8523FXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDN8523FXTMA1
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
2EDN8523FXTMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 20V
Manufacturer
Infineon Technologies
Logic Voltage - VIL, VIH
1.2V, 1.9V
Series
Current - Peak Output (Source, Sink)
5A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
5.3ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
PG-DSO-8
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2EDN8533FXTMA1Infineon Technologies1.846448-2EDN8533FXTMA1CT-ND0,57000 €MFR Recommended
Obsolete
Marketplace Stock: 443.683 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

443.683In Stock
Ships from Rochester Electronics, LLC