
2EDN7524RXUMA1 | |
|---|---|
DigiKey Part Number | 2EDN7524RXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2EDN7524RXUMA1 |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-TSSOP-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 5.3ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-8 | |
Base Product Number |









