


2EDN7424RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN7424RXTMA1TR-ND - Tape & Reel (TR) 448-2EDN7424RXTMA1CT-ND - Cut Tape (CT) 448-2EDN7424RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7424RXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7424RXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.9V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6.4ns, 5.4ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | PG-TSSOP-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47480 € | 11,87 € |
| 100 | 0,41700 € | 41,70 € |
| 250 | 0,38936 € | 97,34 € |
| 500 | 0,37270 € | 186,35 € |
| 1.000 | 0,35954 € | 359,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33581 € | 1.679,05 € |
| 10.000 | 0,32863 € | 3.286,30 € |
| 15.000 | 0,32504 € | 4.875,60 € |
| 25.000 | 0,32106 € | 8.026,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

