8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDL8033G4BXTMA1

DigiKey Part Number
448-2EDL8033G4BXTMA1TR-ND - Tape & Reel (TR)
448-2EDL8033G4BXTMA1CT-ND - Cut Tape (CT)
448-2EDL8033G4BXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDL8033G4BXTMA1
Description
INT. POWERSTAGE/DRIVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3A, 6A Gate Driver Magnetic Coupling 2 Channel PG-VDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
2EDL8033G4BXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
195ns, 106ns
Current - Output High, Low
3A, 6A
Current - Peak Output
3A, 6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
8V ~ 17V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
PG-VDSON-8-5
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,87800 €8,78 €
250,79640 €19,91 €
1000,70610 €70,61 €
2500,66308 €165,77 €
5000,63714 €318,57 €
1.0000,61578 €615,78 €
2.5000,59324 €1.483,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,57966 €2.898,30 €
10.0000,56848 €5.684,80 €
15.0000,56288 €8.443,20 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €