Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDL8012GXUMA1

DigiKey Part Number
448-2EDL8012GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2EDL8012GXUMA1
Description
IC GATE DRVR HALF-BRIDGE 8VDFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
2EDL8012GXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 17V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
5A, 6A
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
High Side Voltage - Max (Bootstrap)
120 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
Half-Bridge
Package / Case
8-VDFN Exposed Pad
Channel Type
Independent
Supplier Device Package
PG-VDSON-8-4
Number of Drivers
2
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.