
2EDL5013U2DXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL5013U2DXTMA1TR-ND - Tape & Reel (TR) 448-2EDL5013U2DXTMA1CT-ND - Cut Tape (CT) 448-2EDL5013U2DXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL5013U2DXTMA1 |
Description | IC GATE DRVR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-TSNP-12-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL5013U2DXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 4.4ns, 3.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | PG-TSNP-12-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 0,98000 € | 24,50 € |
| 100 | 0,87180 € | 87,18 € |
| 250 | 0,82020 € | 205,05 € |
| 500 | 0,78908 € | 394,54 € |
| 1.000 | 0,78463 € | 784,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,72013 € | 3.600,65 € |
| 10.000 | 0,70672 € | 7.067,20 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |









